Regatta Professional TRA753 1 Red, Black, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

€41.28

(exc. VAT)

€50.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.28

*price indicative

RS Stock No.:
267-230
Mfr. Part No.:
TRA753 51P 40
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XS

Product Type

Softshell Jacket

Colour

Red, Black

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRA753

Number of Outer Pockets

4

Standards/Approvals

EN 20471-1, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM, EN14404, EN 17353, EN 20471-2

Resistance Features

Wind, Water Repellent, Anti-Pilling

Number of Inside Pockets

1

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XS

Classic Red and Black

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy