Regatta Professional TRA753 1 Red, Black, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- RS Stock No.:
- 267-236
- Mfr. Part No.:
- TRA753 51P 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 267-236
- Mfr. Part No.:
- TRA753 51P 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Red, Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN 20471-1, EN 17353, EN14404, PFC Free, RIS-3279-TOM, EN 20471-2, ISOTEX 10000, ISOTEX 15000 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Red, Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA753 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN 20471-1, EN 17353, EN14404, PFC Free, RIS-3279-TOM, EN 20471-2, ISOTEX 10000, ISOTEX 15000 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XL
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA753 1 Black Water Repellent S 1 EA
- Regatta Professional TRA753 1 Black Water Repellent 3XL 1 EA
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent 2XL 1 EA
