Regatta Professional TRA241 1 Black, Orange, Anti-Pilling, Water Repellent, Wind Thermal Jacket, M 1 EA
- RS Stock No.:
- 267-746
- Mfr. Part No.:
- TRA241 00M 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€53.95
(exc. VAT)
€66.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.95 |
*price indicative
- RS Stock No.:
- 267-746
- Mfr. Part No.:
- TRA241 00M 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Thermal Jacket | |
| Size | M | |
| Colour | Black, Orange | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | TRA241 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN 20471-1, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN14404, EN 17353 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Thermal Jacket | ||
Size M | ||
Colour Black, Orange | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series TRA241 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN 20471-1, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN14404, EN 17353 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Jacket is made from 100% polyester fabric with recycled polyester high warmth padding. It features a drawcord hood adjuster, adjustable cuffs with velcro fastening, and an inner pocket.
Two zipped lower pockets and one chest pocket
Concealed zip entrance in lining for embroidery and print access
Warm loft performance technology insulation
Related links
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, S 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, L 1 EA
- Regatta Professional TRA241 1 Orange Anti-Pilling Wind Thermal Jacket, 3XL 1 EA
- Regatta Professional TRA241 1 Orange Anti-Pilling Wind Thermal Jacket, 2XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
