Regatta Professional TRA241 1 Black, Orange, Anti-Pilling, Water Repellent, Wind Thermal Jacket, L 1 EA

Subtotal (1 unit)*

€53.95

(exc. VAT)

€66.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.95

*price indicative

RS Stock No.:
267-747
Mfr. Part No.:
TRA241 00M 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Thermal Jacket

Size

L

Colour

Black, Orange

Gender

Men

Outer Material

100% Polyester

Lining Material

100% Polyester

Hooded

Yes

Series

TRA241

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

Resistance Features

Anti-Pilling, Water Repellent, Wind

Number of Inside Pockets

1

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Thermal Jacket is made from 100% polyester fabric with recycled polyester high warmth padding. It features a drawcord hood adjuster, adjustable cuffs with velcro fastening, and an inner pocket.

Two zipped lower pockets and one chest pocket

Concealed zip entrance in lining for embroidery and print access

Warm loft performance technology insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy