Regatta Professional TRA241 1 Black, Grey, Anti-Pilling, Water Repellent, Wind Thermal Jacket, L 1 EA
- RS Stock No.:
- 267-756
- Mfr. Part No.:
- TRA241 28P 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€53.95
(exc. VAT)
€66.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.95 |
*price indicative
- RS Stock No.:
- 267-756
- Mfr. Part No.:
- TRA241 28P 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Thermal Jacket | |
| Size | L | |
| Colour | Black, Grey | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | TRA241 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Standards/Approvals | RIS-3279-TOM, EN 20471-2, EN14404, EN 17353, EN 20471-1, ISOTEX 10000, ISOTEX 15000, PFC Free | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Thermal Jacket | ||
Size L | ||
Colour Black, Grey | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series TRA241 | ||
Number of Outer Pockets 3 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Standards/Approvals RIS-3279-TOM, EN 20471-2, EN14404, EN 17353, EN 20471-1, ISOTEX 10000, ISOTEX 15000, PFC Free | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Jacket is made from 100% polyester fabric with recycled polyester high warmth padding. It features a drawcord hood adjuster, adjustable cuffs with velcro fastening, and an inner pocket.
Two zipped lower pockets and one chest pocket
Concealed zip entrance in lining for embroidery and print access
Warm loft performance technology insulation
Related links
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, S 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, L 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, L 1 EA
- Regatta Professional TRA241 1 Black Wind Water Repellent Thermal Jacket, 3XL 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Water Repellent Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, 2XL 1 EA
