Delta Plus MOOVEGO 1 Grey, Orange, Windproof Bomber Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€67.44

(exc. VAT)

€82.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.44

*price indicative

RS Stock No.:
301-562
Mfr. Part No.:
MOOVEGOPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Product Type

Bomber Jacket

Colour

Grey, Orange

Gender

Unisex

Hooded

Yes

Series

MOOVEGO

Number of Outer Pockets

4

Resistance Features

Windproof

Closure Type

Zipper

Standards/Approvals

No

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Windproof jacket combines style and soft warmth with 100% recycled fill, offering durability and comfort. The 100% recycled wadding makes it an environmentally friendly choice, providing warmth while reducing environmental impact.

Ripstop fabric to prevent tearing

Badge holder

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy