Delta Plus ALAS3NG 1 Grey, Black, Waterproof Bomber Jacket Zipper Fastening, Flap, 2XL 1 EA
- RS Stock No.:
- 302-352
- Mfr. Part No.:
- ALAS3NGXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€90.34
(exc. VAT)
€111.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.34 |
*price indicative
- RS Stock No.:
- 302-352
- Mfr. Part No.:
- ALAS3NGXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Bomber Jacket | |
| Colour | Grey, Black | |
| Gender | Unisex | |
| Outer Material | Canvas 100% Polyester with Polyvinyl Chloride Coated | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | ALAS3NG | |
| Closure Type | Zipper Fastening, Flap | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 13688, EN343, CE, EN 14058 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Bomber Jacket | ||
Colour Grey, Black | ||
Gender Unisex | ||
Outer Material Canvas 100% Polyester with Polyvinyl Chloride Coated | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series ALAS3NG | ||
Closure Type Zipper Fastening, Flap | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 13688, EN343, CE, EN 14058 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus 5 in 1 waterproof parka offers optimal protection in all weather conditions, featuring a removable polar fleece for added warmth and versatility. This multifunctional jacket is designed to provide comfort and durability, ensuring reliable protection against the elements in various outdoor environments.
Badge holder included
Reflective piping joining type
Reflective piping for greater visibility at night
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Flap 3XL 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap S 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening 2XL 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket, L 1 EA
- Parade ORTEGO 2 Black 3XL 1 EA
- Parade ORTEGO 2 Black S 1 EA
