Parade ORTEGO 2 Black, Waterproof Bomber Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€72.06

(exc. VAT)

€88.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.06

*price indicative

RS Stock No.:
236-2652
Mfr. Part No.:
17ORTEGO1494TS
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

S

Product Type

Bomber Jacket

Colour

Black

Gender

Men

Outer Material

Nylon

Lining Material

Polyester

Hooded

No

Series

ORTEGO

Standards/Approvals

No

Closure Type

Zipper

Number of Outer Pockets

1

Number of Inside Pockets

2

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Ortego is a work jacket or coat is an item of clothing worn on the upper body. The garment is typically waist or mid length with sleeves that fastens up at the front with a zip or buttons. Work wear coats and jackets are designed to keep you warm and dry to protect you from the elements especially if you work outdoors. Jackets also provide protection in environments where PPE (personal protection equipment) is a requirement.

High collar

Provides sleeve side and inside pocket

Waterproof

Two zipped front pockets

Provide protection from cold

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy