Delta Plus YEMANNR 2 Black, Comfortable, Durable Bomber Jacket, 3XL 1 EA

Subtotal (1 unit)*

€72.76

(exc. VAT)

€89.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.76

*price indicative

RS Stock No.:
301-576
Mfr. Part No.:
YEMANNR3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Bomber Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Series

YEMANNR

Number of Outer Pockets

6

Standards/Approvals

CE EN ISO 13688

Resistance Features

Comfortable, Durable

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
VN
The Delta Plus Hard wearing polar fleece lined jacket that combines style with extra warmth, ideal for applications in building, finishing works, craftsmanship, transportation, and storage.

Fleece lining for intense warmth

Ripstop fabric to prevent tearing

Reflective piping for greater visibility at night

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy