Delta Plus RAND2MN 2 Black, Blue, Breathable Bomber Jacket, 3XL 1 EA

Subtotal (1 unit)*

€87.89

(exc. VAT)

€108.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.89

*price indicative

RS Stock No.:
301-567
Mfr. Part No.:
RAND2MN3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Bomber Jacket

Colour

Black, Blue

Gender

Unisex

Lining Material

Polyester

Series

RAND2MN

Resistance Features

Breathable

Standards/Approvals

CE EN ISO 13688

Number of Outer Pockets

3

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Windproof and water repellent 2 in 1 down jacket is designed for light rain, featuring removable sleeves for added warmth and versatility. Ideal for applications such as finishing works, craftsmanship, transportation, and storage, it offers practical protection and comfort in various work environments.

PU coating for greater breathability

Badge holder

Removable hood by snap fastener

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy