Delta Plus YEMANNR 2 Black, Durable Bomber Jacket, L 1 EA
- RS Stock No.:
- 301-578
- Mfr. Part No.:
- YEMANNRGT
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-578
- Mfr. Part No.:
- YEMANNRGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Bomber Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Series | YEMANNR | |
| Resistance Features | Durable | |
| Standards/Approvals | CE EN ISO 13688 | |
| Number of Outer Pockets | 6 | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Bomber Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Series YEMANNR | ||
Resistance Features Durable | ||
Standards/Approvals CE EN ISO 13688 | ||
Number of Outer Pockets 6 | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus Hard wearing polar fleece lined jacket that combines style with extra warmth, ideal for applications in building, finishing works, craftsmanship, transportation, and storage.
Fleece lining for intense warmth
Ripstop fabric to prevent tearing
Reflective piping for greater visibility at night
Related links
- Delta Plus YEMANNR 2 Black M 1 EA
- Delta Plus YEMANNR 2 Black S 1 EA
- Delta Plus YEMANNR 2 Black XL 1 EA
- Delta Plus YEMANNR 2 Black 2XL 1 EA
- Delta Plus YEMANNR 2 Black Durable Bomber Jacket, 3XL 1 EA
- Delta Plus M5VE3GN 2 Grey Durable Work Jacket, L 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, L 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket, L 1 EA
