Delta Plus M5VE3GN 2 Grey, Black, Durable Work Jacket, L 1 EA
- RS Stock No.:
- 302-203
- Mfr. Part No.:
- M5VE3GNGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€60.29
(exc. VAT)
€74.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.29 |
*price indicative
- RS Stock No.:
- 302-203
- Mfr. Part No.:
- M5VE3GNGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Work Jacket | |
| Colour | Grey, Black | |
| Gender | Unisex | |
| Series | M5VE3GN | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Durable | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Work Jacket | ||
Colour Grey, Black | ||
Gender Unisex | ||
Series M5VE3GN | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Durable | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Durable work jacket especially suited for work in aggressive environments. Ideal for building, finishing works and craftsmanship, maintenance, automotive, cleanliness, and temporary work applications.
Reflective piping for greater visibility at night
Reinforcements for optimum abrasion resistance
Related links
- Delta Plus M5VE3GN 2 Grey Durable Work Jacket, S 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket, 3XL 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket, 2XL 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket, M 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket Zipper, XL 1 EA
- Portwest Food Industry White L 1 EA
- Delta Plus NORTHWOOD3 1 Black Waterproof Work Jacket, L 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, L 1 EA
