Delta Plus M5VE3GN 2 Black, Grey, Durable Work Jacket, 2XL 1 EA

Subtotal (1 unit)*

€60.29

(exc. VAT)

€74.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.29

*price indicative

RS Stock No.:
302-207
Mfr. Part No.:
M5VE3GNXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

2XL

Colour

Black, Grey

Gender

Unisex

Series

M5VE3GN

Number of Inside Pockets

2

Resistance Features

Durable

Standards/Approvals

CE EN ISO 13688

Number of Outer Pockets

5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Durable work jacket especially suited for work in aggressive environments. Ideal for building, finishing works and craftsmanship, maintenance, automotive, cleanliness, and temporary work applications.

Reflective piping for greater visibility at night

Reinforcements for optimum abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy