Delta Plus M5VE3GN 2 Black, Grey, Durable Work Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€60.29

(exc. VAT)

€74.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.29

*price indicative

RS Stock No.:
302-206
Mfr. Part No.:
M5VE3GNXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

XL

Colour

Black, Grey

Gender

Unisex

Outer Material

Canvas 60% Cotton, Canvas 100% Polyamide Polyurethane Coated, Polyester, Reinforcement Fabric Cordura

Lining Material

Canvas 60% Cotton, Canvas 100% Polyamide Polyurethane Coated, Polyester

Series

M5VE3GN

Closure Type

Zipper

Number of Outer Pockets

5

Number of Inside Pockets

2

Standards/Approvals

CE, EN ISO 13688

Resistance Features

Durable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Durable work jacket especially suited for work in aggressive environments. Ideal for building, finishing works and craftsmanship, maintenance, automotive, cleanliness, and temporary work applications.

Reflective piping for greater visibility at night

Reinforcements for optimum abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy