Delta Plus RAND2MN 2 Black, Blue, Breathable Bomber Jacket, S 1 EA
- RS Stock No.:
- 301-571
- Mfr. Part No.:
- RAND2MNPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€87.89
(exc. VAT)
€108.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.89 |
*price indicative
- RS Stock No.:
- 301-571
- Mfr. Part No.:
- RAND2MNPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bomber Jacket | |
| Size | S | |
| Colour | Black, Blue | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | RAND2MN | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bomber Jacket | ||
Size S | ||
Colour Black, Blue | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series RAND2MN | ||
Resistance Features Breathable | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Windproof and water repellent 2 in 1 down jacket is designed for light rain, featuring removable sleeves for added warmth and versatility. Ideal for applications such as finishing works, craftsmanship, transportation, and storage, it offers practical protection and comfort in various work environments.
PU coating for greater breathability
Badge holder
Removable hood by snap fastener
Related links
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, M 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, L 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, 3XL 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, 2XL 1 EA
- Delta Plus RAND2MN 2 Blue Breathable Bomber Jacket, XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof S 1 EA
- Delta Plus YEMANNR 2 Black S 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 3XL 1 EA
