Delta Plus 850VESBM Navy, Waterproof, Breathable Rain Jacket, M 1 EA
- RS Stock No.:
- 302-366
- Mfr. Part No.:
- 850VESBMTM
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€24.13
(exc. VAT)
€29.68
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.13 |
*price indicative
- RS Stock No.:
- 302-366
- Mfr. Part No.:
- 850VESBMTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Rain Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | 850VESBM | |
| Standards/Approvals | EN ISO 13688, EN343, CE | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Rain Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series 850VESBM | ||
Standards/Approvals EN ISO 13688, EN343, CE | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Rain Vest is crafted with a PVC/PU coating on reinforced fabric, offering exceptional durability in deteriorating weather conditions. It is designed for use in various industries, including agriculture, finishing works and craftsmanship, mining, and forestry, providing reliable protection and comfort in challenging environments.
Waterproof and breathable
2 flap pocket
Zipper fastening
Fixed hood
Reflective piping joining type
Related links
- Delta Plus 850VESBM Navy Breathable Rain Jacket Zipper, XL 1 EA
- Delta Plus 850VESBM Navy Breathable Rain Jacket Zipper, L 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket, 3XL 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, S 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, 2XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof M 1 EA
- Delta Plus CARSON2 1 Grey Waterproof M 1 EA
- Delta Plus CARSON2 1 Black Waterproof L 1 EA
