Delta Plus 850VESBM Navy, Waterproof, Breathable Rain Jacket Zipper, XL 1 EA
- RS Stock No.:
- 302-367
- Mfr. Part No.:
- 850VESBMXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€24.13
(exc. VAT)
€29.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.13 |
*price indicative
- RS Stock No.:
- 302-367
- Mfr. Part No.:
- 850VESBMXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Rain Jacket | |
| Size | XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyurethane Coated, Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | 850VESBM | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Breathable | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | CE, EN343, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Rain Jacket | ||
Size XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyurethane Coated, Polyvinyl Chloride | ||
Hooded Yes | ||
Series 850VESBM | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Breathable | ||
Number of Outer Pockets 2 | ||
Standards/Approvals CE, EN343, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Rain Vest is crafted with a PVC/PU coating on reinforced fabric, offering exceptional durability in deteriorating weather conditions. It is designed for use in various industries, including agriculture, finishing works and craftsmanship, mining, and forestry, providing reliable protection and comfort in challenging environments.
Waterproof and breathable
2 flap pocket
Zipper fastening
Fixed hood
Reflective piping joining type
Related links
- Delta Plus 850VESBM Navy Breathable Rain Jacket Zipper, L 1 EA
- Delta Plus 850VESBM Navy Breathable Rain Jacket, M 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, S 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, 2XL 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket, 3XL 1 EA
- JRC 990250 Navy Breathable Jacket Zipper, XL 1 EA
- Dickies DK Navy Breathable Jacket Zipper, XL 1 EA
- KARIBAN K414 Navy Blue Waterproof XL 1 EA
