GUYARD BOL 41119070 Grey, Blue, Heat Insulating Jacket Snap Buttons, S 1 EA
- RS Stock No.:
- 340-506
- Mfr. Part No.:
- BOL 41119070 PT
- Manufacturer:
- GUYARD
Subtotal (1 unit)*
€121.53
(exc. VAT)
€149.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.53 |
*price indicative
- RS Stock No.:
- 340-506
- Mfr. Part No.:
- BOL 41119070 PT
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Grey, Blue | |
| Gender | Unisex | |
| Outer Material | Bovine Leather, First Layer Of Natural Grain Leather, Chromed Tanned | |
| Series | BOL 41119070 | |
| Closure Type | Snap Buttons | |
| Resistance Features | Heat Insulating | |
| Standards/Approvals | ISO 13688: 2013/A1: 2021, ISO 11611: 2015 Class 2 A1+A2, EU Regulation 2016/425, CE | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Jacket | ||
Size S | ||
Colour Grey, Blue | ||
Gender Unisex | ||
Outer Material Bovine Leather, First Layer Of Natural Grain Leather, Chromed Tanned | ||
Series BOL 41119070 | ||
Closure Type Snap Buttons | ||
Resistance Features Heat Insulating | ||
Standards/Approvals ISO 13688: 2013/A1: 2021, ISO 11611: 2015 Class 2 A1+A2, EU Regulation 2016/425, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Bolero is crafted from cowhide crust with a natural sheepskin officer collar, tanned using a vegetable based process. It features elasticated cuffs and a removable apron made from the same material as the bolero. The front closure is sleek and discreet, using three press studs. It is sewn with durable 100% ARAMIDE thread for added strength. With dimensions of 90x70 cm and a back height of approximately 36 cm, this piece combines practicality and style.
Class 2 A1+A2 ISO 11611 protection standard
ISO 13688 standard
Bolero attachment system provided by six snaps
Related links
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, L 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, M 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, XL 1 EA
- GUYARD BOL 42225050 Light Blue S 1 EA
- GUYARD BOL 42225050 Light Blue M 1 EA
- GUYARD BOL 42225050 Light Blue L 1 EA
- GUYARD BOL 42225050 Light Blue XL 1 EA
- GUYARD VES41140 1 White S 1 EA
