GUYARD BOL 42225050 Light Blue, Heat Insulating Jacket Snap Buttons, S 1 EA

Subtotal (1 unit)*

€233.21

(exc. VAT)

€286.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.21

*price indicative

RS Stock No.:
340-511
Mfr. Part No.:
BOL 42225050 PT
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

S

Product Type

Jacket

Colour

Light Blue

Gender

Unisex

Outer Material

Natural Bovine Leather, Chromed Tanned

Series

BOL 42225050

Closure Type

Snap Buttons

Resistance Features

Heat Insulating

Standards/Approvals

ISO 11611: 2015 Class 2 A1+A2, EU Regulation 2016/425, CE, ISO 13688: 2013/A1: 2021

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Bolero is made from high quality cowhide crust and features an officer collar crafted from natural, vegetable tanned sheepskin. The design includes a removable apron that matches the bolero material for a cohesive look. It has an invisible front closure secured by three press studs and is sewn with 100% ARAMIDE® thread for durability. The bolero has dimensions of 50x50 cm and a back height of approximately 36 cm, offering both function and style.

Class 2 A1+A2 ISO 11611 protection standard

ISO 13688 standard

Bolero attachment system provided by six snaps

Elasticated cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy