GUYARD VES41140 1 White, Heat Insulating Jacket, S 1 EA

Subtotal (1 unit)*

€139.18

(exc. VAT)

€171.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.18

*price indicative

RS Stock No.:
340-615
Mfr. Part No.:
VES 41140 PT
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

S

Product Type

Jacket

Colour

White

Gender

Unisex

Series

VES41140

Standards/Approvals

ISO 13688:2013/A1:2021, ISO 11611:2015 Class 2 A1+A2, EU Regulation 2016/425, CE

Resistance Features

Heat Insulating

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
MA
The GUYARD Cowhide split leather jacket is designed for durability and protection, featuring a self fabric collar lined with flame resistant canvas, fastened securely with hook and loop fasteners. With a back length of approximately 76 cm, this jacket provides reliable coverage and safety in demanding environments.

Elasticated cuffs and a pocket sewn inside the jacket

Invisible front closure with six snap fasteners

EN 13688 and ISO 11611 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy