GUYARD VES41240 1 White, Heat Insulating Jacket, XL 1 EA
- RS Stock No.:
- 340-542
- Mfr. Part No.:
- VES 41240 TGT
- Manufacturer:
- GUYARD
Subtotal (1 unit)*
€147.37
(exc. VAT)
€181.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.37 |
*price indicative
- RS Stock No.:
- 340-542
- Mfr. Part No.:
- VES 41240 TGT
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | White | |
| Gender | Unisex | |
| Hooded | No | |
| Series | VES41240 | |
| Standards/Approvals | EU Regulation 2016/425 (CE marking), ISO 11611:2015, ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Heat Insulating | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Jacket | ||
Size XL | ||
Colour White | ||
Gender Unisex | ||
Hooded No | ||
Series VES41240 | ||
Standards/Approvals EU Regulation 2016/425 (CE marking), ISO 11611:2015, ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Resistance Features Heat Insulating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The GUYARD Cowhide grain leather jacket features a self leather collar, lined with flame resistant canvas and secured with hook and loop fasteners for a comfortable fit. The back of the jacket is also made from flame resistant canvas for added protection. Sewn with 100% ARAMIDE® polyamide thread, the jacket offers superior durability and resistance. With a back length of approximately 76 cm, it provides reliable coverage in high risk environments.
EN 13688 and ISO 11611 standard
Elasticated cuffs
One pocket sewn inside the jacket
Invisible front closure with six snap fasteners
