GUYARD VES41147 1 Black, Brown, Heat Insulating Jacket, XL 1 EA

Subtotal (1 unit)*

€176.60

(exc. VAT)

€217.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.60

*price indicative

RS Stock No.:
340-628
Mfr. Part No.:
VES 41147 TGT
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Jacket

Size

XL

Colour

Black, Brown

Gender

Unisex

Series

VES41147

Resistance Features

Heat Insulating

Standards/Approvals

CE, EU Regulation 2016/425, ISO 11611:2015 Class 2 A1+A2, ISO 13688:2013/A1:2021

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Heat resistant jacket is made from durable split cowhide, designed to offer superior protection in high temperature environments. It features a self fabric collar lined with flame resistant canvas, secured with hook and loop fasteners for a secure fit. With a back length of approximately 76 cm, it provides reliable coverage and safety.

EN 13688 and ISO 11611 standard

Elasticated cuffs and a pocket sewn inside the jacket

Invisible front closure with six snap fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy