GUYARD VES41147 1 Black, Brown, Heat Insulating Jacket, S 1 EA
- RS Stock No.:
- 340-627
- Mfr. Part No.:
- VES 41147 PT
- Manufacturer:
- GUYARD
Subtotal (1 unit)*
€176.60
(exc. VAT)
€217.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.60 |
*price indicative
- RS Stock No.:
- 340-627
- Mfr. Part No.:
- VES 41147 PT
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black, Brown | |
| Gender | Unisex | |
| Series | VES41147 | |
| Standards/Approvals | CE, EU Regulation 2016/425, ISO 11611:2015 Class 2 A1+A2, ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Heat Insulating | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size S | ||
Product Type Jacket | ||
Colour Black, Brown | ||
Gender Unisex | ||
Series VES41147 | ||
Standards/Approvals CE, EU Regulation 2016/425, ISO 11611:2015 Class 2 A1+A2, ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Resistance Features Heat Insulating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Heat resistant jacket is made from durable split cowhide, designed to withstand high temperatures. It features a self fabric collar lined with flame resistant canvas, secured with hook and loop fasteners for a secure fit. The jacket has a back length of approximately 76 cm, offering reliable protection in high risk environments.
Elasticated cuffs and a pocket sewn inside the jacket
Invisible front closure with six snap fasteners
EN 13688 and ISO 11611 standard
Related links
- GUYARD VES41147 1 Black Heat Insulating Jacket, M 1 EA
- GUYARD VES41147 1 Black Heat Insulating Jacket, XL 1 EA
- GUYARD VES41147 1 Black Heat Insulating Jacket, L 1 EA
- GUYARD VES41140 1 White S 1 EA
- GUYARD VES41180 1 Grey S 1 EA
- GUYARD VES41240 1 White S 1 EA
- GUYARD VES41575 1 White S 1 EA
- GUYARD BOL 42225050 Light Blue S 1 EA
