GUYARD VES41180 1 Grey, Heat Insulating Jacket, S 1 EA

Subtotal (1 unit)*

€159.49

(exc. VAT)

€196.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.49

*price indicative

RS Stock No.:
340-534
Mfr. Part No.:
VES 41180 PT
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Jacket

Size

S

Colour

Grey

Gender

Unisex

Series

VES41180

Number of Inside Pockets

1

Standards/Approvals

CE, EU Regulation 2016/425, ISO 11611:2015 Class 2 A1+A2, ISO 13688:2013/A1:2021

Resistance Features

Heat Insulating

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Natural cowhide split leather jacket features a stand up collar made from vegetable tanned natural sheepskin, offering both durability and comfort. Sewn with 100% ARAMID® thread for enhanced strength and resistance, the jacket provides long lasting protection. With a length of 80 cm, it offers full coverage and is ideal for demanding work environments.

EN 13688 and ISO 11611 standard

Elasticated cuffs

Invisible front closure with six snaps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy