Portwest MV72 Navy, Orange, Windproof, Waterproof, Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
- RS Stock No.:
- 361-495
- Mfr. Part No.:
- MV72ONRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€156.60
(exc. VAT)
€192.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.60 |
*price indicative
- RS Stock No.:
- 361-495
- Mfr. Part No.:
- MV72ONRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | MV72 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN 1149 -5, EN 13034 Type PB (6), EN ISO 11611 Class 2 (A1), EN ISO 11612 (A1 B1 C2), EN ISO 20471 Class 3, IEC 61482-1-1 (ELIM 11 CAL/CM2, ATPV 16 CAL/CM2), IEC 61482-1-2 APC 2, RIS 3279 TOM Issue 2 (Orange Only), IEC 61482-2 | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series MV72 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN 1149 -5, EN 13034 Type PB (6), EN ISO 11611 Class 2 (A1), EN ISO 11612 (A1 B1 C2), EN ISO 20471 Class 3, IEC 61482-1-1 (ELIM 11 CAL/CM2, ATPV 16 CAL/CM2), IEC 61482-1-2 APC 2, RIS 3279 TOM Issue 2 (Orange Only), IEC 61482-2 | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Modaflame Multi Norm Arc Softshell Jacket offers inherent flame-resistant properties that remain effective even after repeated washing. It provides protection against radiant and convective heat, ensuring safety in hazardous environments. Featuring zipped pockets for secure storage, a drawcord adjustable hem for a customizable fit, and a storm flap front for added protection against the elements, this jacket is designed for both durability and comfort in demanding conditions.
Hook and loop cuffs for a secure fit
Chin guard for added comfort and stability
Contrast colouring for added style
Related links
- Portwest MV72 Navy Breathable Windproof Jacket Zipper Under Storm Flap, XL 1 EA
- Portwest MV72 Navy Breathable Windproof Jacket Zipper Under Storm Flap, M 1 EA
- Portwest MV72 Navy Breathable Windproof Jacket Zipper Under Storm Flap, 3XL 1 EA
- Portwest FR704 Black Waterproof 2XL 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening 2XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, 2XL 1 EA
- Delta Plus CARSON2 1 Black Breathable 2XL 1 EA
- Helly Hansen LUNA Black 2XL 1 EA
