JRC 987697-C Orange, Waterproof Jacket, L 1 EA
- RS Stock No.:
- 498-928
- Mfr. Part No.:
- 987697-C L ORANGE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-928
- Mfr. Part No.:
- 987697-C L ORANGE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Orange | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | Fleece | |
| Series | 987697-C | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021, Cat. PPE/DPI category I | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Orange | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material Fleece | ||
Series 987697-C | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 13688:2013/A1:2021, Cat. PPE/DPI category I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Ripstop jacket made from 100% polyester with durable ripstop fabric. It features polyester padding for warmth and detachable sleeves for versatility. The jacket includes polar fleece lining and breathable lining under the arms for comfort, along with polar fleece inside the collar for added warmth.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Two double-pockets
Inner wallet pocket
Side-zip for adjustment of waist
Fabric reinforcement on shoulders
Elastic cuffs with velcro
