JRC 989741 1 Grey, Waterproof Jacket Snap Buttons, Velcro, Zip, L 1 EA
- RS Stock No.:
- 506-562
- Mfr. Part No.:
- 989741 L GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-562
- Mfr. Part No.:
- 989741 L GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 989741 | |
| Closure Type | Snap Buttons, Velcro, Zip | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 989741 | ||
Closure Type Snap Buttons, Velcro, Zip | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Montecarlo ripstop jacket is made from 100% polyester, offering durability and protection. It features polyester padding for warmth and a polar fleece lining for added comfort. The detachable sleeves provide versatility, and the pull out hood in ripstop offers extra weather protection. The jacket includes a chest pocket with Velcro, two external zip pockets, a mobile phone pocket, and a double pen holder for practical storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Elastic cuffs with Velcro
Side zipper for waist adjustment
Polar fleece inside collar
Inner wallet pocket
Inner big pocket with Velcro
Inner zip for easy embroidery on chest and back
Related links
- JRC 989741 1 Grey Velcro XL 1 EA
- JRC 989740 1 Brown Velcro S 1 EA
- JRC 989465 1 Royal Blue Velcro L 1 EA
- UPower IMPACT 2 Grey Breathable Parka Jacket Central Zip, L 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, L 1 EA
- JRC 990429 1 Grey Jacket Velcro, L 1 EA
- JRC 989467 1 Red Velcro M 1 EA
- JRC 989466 1 Green Velcro XL 1 EA
