JRC 990533 1 Black, Waterproof Jacket Zip, L 1 EA
- RS Stock No.:
- 505-286
- Mfr. Part No.:
- 990533 L BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-286
- Mfr. Part No.:
- 990533 L BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 990533 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 990533 | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Vilnius Lady jacket is made from soft-shiny boy's nylon, featuring an outer shell crafted from durable 20D nylon for long lasting wear. It includes a polyester 300T lining for added comfort and soft polyester padding for warmth. This stylish and functional jacket is designed to offer both protection and a sleek look. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Detachable padded hood
Two zip pockets
Inner wallet pocket with Velcro closure
Elasticized fabric at the bottom and cuffs
Related links
- JRC 987715 1 Black L 1 EA
- JRC 989463-C 1 Black L 1 EA
- Portwest Yellow Green Waterproof Rain Jacket Zip, L 1 EA
- JRC 987305 1 Black S 1 EA
- Uneek Black L 1 EA
- Regatta Professional TRA143 Black L 1 EA
- Delta Plus EOLE2 4 Black Breathable Parka Jacket Zip, L 1 EA
- Sterling Safety Wear Southampton Grey Waterproof L 1 EA
