JRC 987691-C Black, Waterproof Jacket, 2XL 1 EA
- RS Stock No.:
- 498-988
- Mfr. Part No.:
- 987691-C XXL BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-988
- Mfr. Part No.:
- 987691-C XXL BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Series | 987691-C | |
| Standards/Approvals | Cat. PPE/DPI category I, EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Series 987691-C | ||
Standards/Approvals Cat. PPE/DPI category I, EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Ripstop jacket made from 100% polyester with durable ripstop fabric. It features polyester padding for warmth and detachable sleeves for versatility. The jacket includes polar fleece lining and breathable lining under the arms for comfort, along with polar fleece inside the collar for added warmth.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Two double-pockets
Inner wallet pocket
Side-zip for adjustment of waist
Fabric reinforcement on shoulders
Elastic cuffs with velcro
Related links
- JRC 987519-C Black Jacket, 2XL 1 EA
- JRC 989471-C 1 Black Jacket Zipper, 2XL 1 EA
- JRC 989460-C 1 Navy 2XL 1 EA
- JRC 989470-C 1 Navy Jacket Zipper, 2XL 1 EA
- Apache Welland Black Waterproof Jacket Zipper, 2XL 1 EA
- Herock TRYSTAN Black Breathable Windproof Jacket, 2XL 1 EA
- Blaklader 4719251386 1 Navy Windproof 2XL 1 EA
- JRC 989463-C 1 Black L 1 EA
