JRC 987346 1 Navy, Waterproof Jacket Velcro, Zipper, XS 1 EA
- RS Stock No.:
- 499-118
- Mfr. Part No.:
- 987346 XS NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-118
- Mfr. Part No.:
- 987346 XS NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 987346 | |
| Closure Type | Velcro, Zipper | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XS | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 987346 | ||
Closure Type Velcro, Zipper | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket features polyester padding for warmth and comfort, with removable sleeves for versatility. It has an anti-pilling fleece lining for added softness and warmth. The removable ripstop hood includes a windproof closure for protection against the elements. For storage, there is one chest pocket with Velcro, a removable concealed badge holder, two external zip pockets, one mobile phone pocket, and a double pen holder for practicality. The product falls under the PPE/DPI Category I, which provides basic protection for minimal risks. It meets the standards set by EN ISO 13688:2013/A1:2021.
Waterproof and tear resistant
Adjustable elastic cuffs with Velcro
Side zips for hip adjustment
Fleece inner collar
Related links
- JRC 987346 1 Navy Velcro, M 1 EA
- JRC 987502 1 Black Zipper, XS 1 EA
- JRC 989460-C 1 Navy M 1 EA
- JRC 989460-C 1 Navy 2XL 1 EA
- JRC 989460-C 1 Navy 3XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof XS 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XS 1 EA
- RS PRO Navy Windproof Softshell Jacket Zipper, XS 1 EA
