Blaklader 4070 1 Navy Blue, Dirt Repellent, Flame Resistant, Metal Free, Water Repellent Jacket Flap, Zipper, XS 1 EA

Subtotal (1 unit)*

€214.90

(exc. VAT)

€264.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.90

*price indicative

RS Stock No.:
805-762
Mfr. Part No.:
407015128900 - XS
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

XS

Colour

Navy Blue

Gender

Women

Outer Material

Acrylic, Cotton, Polyamide

Hooded

No

Series

4070

Number of Outer Pockets

2

Number of Inside Pockets

1

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Closure Type

Flap, Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader women's multi-norm jacket is designed for flexibility and comfort, offering robust protection. Its metal-free design ensures safety while maintaining functionality in demanding environments.

Made from a blend of modacrylic, cotton, and flame-retardant materials for durability.

Oleo and water-repellent properties enhance garment maintenance.

Equipped with multiple pockets for secure storage including a chest pocket with zip.

Features adjustable cuffs and a back for improved fit and comfort.

Includes reflective detailing for increased visibility in various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy