JRC 987346 1 Navy, Waterproof Jacket Zipper, Velcro, M 1 EA
- RS Stock No.:
- 499-117
- Mfr. Part No.:
- 987346 M NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-117
- Mfr. Part No.:
- 987346 M NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 987346 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper, Velcro | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 987346 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
Closure Type Zipper, Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket features polyester padding for warmth and comfort, with removable sleeves for versatility. It has an anti-pilling fleece lining for added softness and warmth. The removable ripstop hood includes a windproof closure for protection against the elements. For storage, there is one chest pocket with Velcro, a removable concealed badge holder, two external zip pockets, one mobile phone pocket, and a double pen holder for practicality. The product falls under the PPE/DPI Category I, which provides basic protection for minimal risks. It meets the standards set by EN ISO 13688:2013/A1:2021.
Waterproof and tear resistant
Adjustable elastic cuffs with Velcro
Side zips for hip adjustment
Fleece inner collar
