JRC 987502 1 Black, Waterproof Jacket Velcro, Zipper, M 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-121
Mfr. Part No.:
987502 M BLACK
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

M

Colour

Black

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

987502

Number of Inside Pockets

1

Resistance Features

Waterproof

Closure Type

Velcro, Zipper

Number of Outer Pockets

3

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Waterproof and tear-proof ripstop jacket is designed for durability and comfort, featuring polyester padding for warmth. It includes a double pen holder, adjustable cuffs, and pocket covers for added functionality. The detachable sleeves offer versatility, while the internal wallet pocket with a retractable badge holder provides convenient storage. Side zips allow for hip adjustment, and metal snap buttons ensure a secure fit. With two external zip pockets, this jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.

Anti pilling fleece lining

Internal zips on the bottom and chest

Removable ripstop hood

Internal zips on the bottom and chest

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy