JRC 987715 1 Black, Waterproof Jacket Velcro, L 1 EA
- RS Stock No.:
- 499-010
- Mfr. Part No.:
- 987715 L BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-010
- Mfr. Part No.:
- 987715 L BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Series | 987715 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 6 | |
| Closure Type | Velcro | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Series 987715 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 6 | ||
Closure Type Velcro | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Holland vest in blue and black is made of pongee polyester with a PVC coating and polyester padding and lining. It features reflective piping on the front and back and complies with EN ISO 13688:2013/A1:2021 standards.
Chest pocket with concealed badge holder
Two double pockets with flap and Velcro fastening
Two zip pockets with reinforced lining for tools
Size XXL
Windproof elastic on the armholes
Drawstring at the bottom
