JRC 990429 1 Grey Jacket Velcro, M 1 EA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-264
Mfr. Part No.:
990429 M GREY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

M

Colour

Grey

Outer Material

Polyester

Lining Material

Polar Fleece

Hooded

No

Series

990429

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

Number of Inside Pockets

1

Number of Outer Pockets

2

Closure Type

Velcro

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Nylon Ripstop Jacket is designed for durability and functionality. It features polyester padding for warmth and comfort, with a detachable sleeve option for versatility. The jacket is lined with anti-pilling fleece for added softness and warmth, and the anti pilling fleece inside the collar ensures comfort around the neck. A removable fluorescent hood with a windproof closure provides extra protection against the elements. Reflective profiles enhance visibility in low light, while toggles on the shoulders with buttons offer a stylish touch. The jacket also includes practical features like a cell phone pocket with a key hook and a pen holder, making it ideal for work or outdoor activities.

Two double pockets with buttons

Internal wallet pocket with badge holder

Adjustable elastic cuffs with Velcro

An internal zip for customization on the back and one for the heart

Metal automatic buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy