JRC 990429 1 Grey Jacket Velcro, XL 1 EA
- RS Stock No.:
- 506-639
- Mfr. Part No.:
- 990429 XL GREY
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-639
- Mfr. Part No.:
- 990429 XL GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Grey | |
| Outer Material | Polyester | |
| Lining Material | Polar Fleece | |
| Hooded | No | |
| Series | 990429 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size XL | ||
Colour Grey | ||
Outer Material Polyester | ||
Lining Material Polar Fleece | ||
Hooded No | ||
Series 990429 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 2 | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Nylon Ripstop Jacket is designed for durability and functionality. It features polyester padding for warmth and comfort, with a detachable sleeve option for versatility. The jacket is lined with anti-pilling fleece for added softness and warmth, and the anti pilling fleece inside the collar ensures comfort around the neck. A removable fluorescent hood with a windproof closure provides extra protection against the elements. Reflective profiles enhance visibility in low light, while toggles on the shoulders with buttons offer a stylish touch. The jacket also includes practical features like a cell phone pocket with a key hook and a pen holder, making it ideal for work or outdoor activities.
Two double pockets with buttons
Internal wallet pocket with badge holder
Adjustable elastic cuffs with Velcro
An internal zip for customization on the back and one for the heart
Metal automatic buttons
Related links
- JRC 990429 1 Grey Jacket Velcro, M 1 EA
- JRC 990429 1 Grey Jacket Velcro, L 1 EA
- JRC 989482 1 Grey Jacket Velcro, XL 1 EA
- JRC 989741 1 Grey Velcro XL 1 EA
- UPower Performance 2 Grey XL 1 EA
- JRC 989482 1 Grey Jacket Velcro, S 1 EA
- JRC 991171 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
- JRC 991287 1 Light Grey Jacket Adjustable Drawstring, XL 1 EA
