JRC 990420 1 Navy Jacket Velcro, M 1 EA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-263
Mfr. Part No.:
990420 M NAVY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

Jacket

Colour

Navy

Outer Material

Polyester

Lining Material

Polar Fleece

Hooded

No

Series

990420

Number of Inside Pockets

1

Number of Outer Pockets

2

Closure Type

Velcro

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Nylon Ripstop Jacket features polyester padding for warmth and detachable sleeves for versatile wear. It has an anti-pilling fleece lining and fleece inside the collar for added comfort. The removable fluorescent hood includes a windproof closure for protection against the elements. Reflective profiles enhance visibility, while toggles on the shoulders with buttons provide a stylish detail. The jacket also includes a cell phone pocket with a key hook, a pen holder, and two double pockets with buttons for secure storage.

Internal wallet pocket with badge holder

Adjustable elastic cuffs with Velcro

An internal zip for customization on the back and one for the heart

Metal automatic buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy