JRC 990513 1 Black Jacket Zipper, XL 1 EA
- RS Stock No.:
- 506-421
- Mfr. Part No.:
- 990513 XL BLACK
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-421
- Mfr. Part No.:
- 990513 XL BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 990513 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded No | ||
Series 990513 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Vest features a soft 300T polyester lining for comfort and soft polyester padding with a feather effect for warmth. It includes two zip pockets for secure storage and one internal wallet pocket for added convenience.
Elastic fabric in the armhole
Elastic fabric in the bottom
Related links
- JRC 990513 1 Black Jacket Zipper, M 1 EA
- JRC 990513 1 Black Jacket Zipper, S 1 EA
- JRC 990483 1 Black Jacket Zipper, XL 1 EA
- JRC 989481 1 Black Jacket Zipper, XL 1 EA
- JRC 990251 Black Breathable XL 1 EA
- Herock 23MJC1903 1 Black Waterproof XL 1 EA
- Herock 20MJC2401 1 Black XL 1 EA
- Portwest EV464 1 Black Waterproof XL 1 EA
