JRC 989477 1 Red Jacket Zipper, L 1 EA
- RS Stock No.:
- 506-516
- Mfr. Part No.:
- 989477 L RED
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-516
- Mfr. Part No.:
- 989477 L RED
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Red | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989477 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Jacket | ||
Colour Red | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989477 | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Ripstop Nylon Vest is built for durability and functionality, featuring polyester padding and a polyester lining for added comfort. The vest is designed with reflective piping for enhanced visibility in low-light conditions. It includes a chest pocket with a concealed badge holder for convenience and professional use, along with two double pockets with flap and Velcro fastening for secure storage. Additionally, it has two zip pockets and an internal wallet pocket, offering plenty of storage space to keep your essentials safe and easily accessible.
Windproof elastic around the armholes
Drawstring at the bottom
An internal zip for customization on the back and one for the heart
Related links
- JRC 991174 1 Red Jacket, L 1 EA
- Regatta Professional TRA549 Red Wind Thermal Insulation Jacket Zipper, L 1 EA
- Delta Plus ORSA 1 Red Windproof L 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Red Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- DMD 63620RATXT Grey Breathable Strain Resistant Jacket Zipper, L 1 EA
- Mascot Workwear 18345-231 Black Breathable Jacket Zipper Under Storm Flap, L 1 EA
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, L 1 EA
