JRC 991340 1 Navy, Water Repellent Jacket YKK Taped Xipper, M 1 EA
- RS Stock No.:
- 506-408
- Mfr. Part No.:
- 991340 M NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-408
- Mfr. Part No.:
- 991340 M NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Lining Material | Polyester | |
| Series | 991340 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Closure Type | YKK Taped Xipper | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Lining Material Polyester | ||
Series 991340 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Closure Type YKK Taped Xipper | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
The JRC Jacket Locarno is a versatile soft shell 2-layer padded jacket designed for both comfort and functionality. Made from 100% polyester stretch, it offers flexibility and durability while providing water resistance. The jacket features polyester padding and lining for warmth, along with detachable sleeves and a hood with a drawstring for customizable coverage. Reflective thin bands on the sides enhance visibility, while the covered zippers protect against the elements. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Two outside pockets with zip
Two zippered pockets on the arm
Double pen holder on the arm
Inner wallet pocket
Elastic cuffs with Velcro
Drawstring at the bottom
Related links
- Herock 20MJC2401 1 Navy M 1 EA
- Helly Hansen Kensington Navy L 1 EA
- Regatta Professional TRA423 Navy M 1 EA
- Mascot Workwear 18025-318 Dark Navy M 1 EA
- Sioen Dortmund Navy M 1 EA
- Herock KANI JACKET 1 Black Water Repellent Jacket, 3XL 1 EA
- Herock 20MJC2401 1 Navy L 1 EA
- Regatta Professional TRA423 Navy S 1 EA
