JRC 989481 1 Black Jacket Zipper, XL 1 EA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-519
Mfr. Part No.:
989481 XL BLACK
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

XL

Colour

Black

Outer Material

Polyester

Lining Material

Polar Fleece

Hooded

No

Series

989481

Number of Inside Pockets

1

Number of Outer Pockets

5

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Polyester Pongee Vest is designed for both durability and comfort. It features a PVC coating for water resistance and a light grey anti pilling fleece lining for warmth and softness. The vest is equipped with polyester padding for extra insulation. It offers practical storage options, including a cell phone pocket, a double pen holder, and a zipped chest pocket, making it ideal for keeping essential items secure and easily accessible.

​​Two double pockets with Velcro

Two small pockets

One with a removable and concealed badge holder

Internal wallet pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy