JRC 989741 1 Grey, Waterproof Jacket Zip, Velcro, Button, XL 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-563
Mfr. Part No.:
989741 XL GREY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

XL

Colour

Grey

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

989741

Standards/Approvals

EN ISO 13688:2013/A1:2021

Number of Inside Pockets

1

Closure Type

Zip, Velcro, Button

Resistance Features

Waterproof

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Montecarlo ripstop jacket is made from 100% polyester, offering durability and protection. It features polyester padding for warmth and a polar fleece lining for added comfort. The detachable sleeves provide versatility, and the pull out hood in ripstop offers extra weather protection. The jacket includes a chest pocket with Velcro, two external zip pockets, a mobile phone pocket, and a double pen holder for practical storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.

Elastic cuffs with Velcro

Side zipper for waist adjustment

Polar fleece inside collar

Inner wallet pocket

Inner big pocket with Velcro

Inner zip for easy embroidery on chest and back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy