JRC 989740 1 Brown, Waterproof Jacket Snap Buttons, Velcro, Zip, S 1 EA
- RS Stock No.:
- 506-560
- Mfr. Part No.:
- 989740 S BROWN
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-560
- Mfr. Part No.:
- 989740 S BROWN
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Brown | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 989740 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Snap Buttons, Velcro, Zip | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Jacket | ||
Colour Brown | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 989740 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Snap Buttons, Velcro, Zip | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Montecarlo ripstop jacket is made from 100% polyester, offering durability and protection. It features polyester padding for warmth and a polar fleece lining for added comfort. The detachable sleeves provide versatility, and the pull out hood in ripstop offers extra weather protection. The jacket includes a chest pocket with Velcro, two external zip pockets, a mobile phone pocket, and a double pen holder for practical storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Elastic cuffs with Velcro
Side zipper for waist adjustment
Polar fleece inside collar
Inner wallet pocket
Inner big pocket with Velcro
Inner zip for easy embroidery on chest and back
Related links
- JRC 989741 1 Grey Velcro L 1 EA
- JRC 989467 1 Red Velcro M 1 EA
- JRC 989466 1 Green Velcro XL 1 EA
- JRC 989465 1 Royal Blue Velcro L 1 EA
- JRC 989466 1 Green Button S 1 EA
- JRC 989465 1 Royal Blue Velcro S 1 EA
- GUYARD BOL 42225050 Light Blue S 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, S 1 EA
