EDC PROTECTION E2254 Orange, Fire Retardant, Water Resistant Welding Jacket, M

Subtotal (1 unit)*

€143.87

(exc. VAT)

€176.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.87

*price indicative

RS Stock No.:
606-626
Mfr. Part No.:
E2254-000M
Manufacturer:
EDC PROTECTION
Find similar products by selecting one or more attributes.
Select all

Brand

EDC PROTECTION

Size

M

Product Type

Welding Jacket

Colour

Orange

Series

E2254

Material

Hard Tissue Replacement polymer Crust Leather

Standards/Approvals

ISO 11611 Classe 2, ISO 11611 Classe 1, ISO 13688, CE

Resistance Features

Fire Retardant, Water Resistant

Number of Inside Pockets

1

Closure Type

Under Flap, Jacket with Snap Buttons

COO (Country of Origin):
TN
The EDC PROTECTION RHT all-leather jacket is entirely made from RHT split leather, treated to remain supple under heat. It features a water-repellent full-grain leather stand-up collar with a hook and loop closure, a concealed snap fastening, underarm gussets, and hook and loop adjustment tabs at the cuffs. All seams are stitched with Kevlar thread for added strength. Optional features include an inside chest pocket made from Proban flame-retardant cotton with a hook and loop closure and a large fold-over collar.

Complies with Regulation 2016/425

Certified under EC Type Certificate No 033/2020/1019 CENTEXBEL

CE marking signifies compliance with essential requirements of the European Directive on Personal Protective Equipment

Based on ISO 13688 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy