Skytec CCCSJ Green, Chemical Resistant Hi Vis Jacket, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-196
Mfr. Part No.:
CCCSJ/005300/GN5
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Hi Vis Jacket

Colour

Green

Series

CCCSJ

Resistance Features

Chemical Resistant

Closure Type

Velcro

Standards/Approvals

CAT level III, EN 14605:2005 + A1:2009, CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec CSJC-EW Jacket offers a smart balance of protection and comfort for chemical work environments. Made from a softer 320 g/m² EPVC/polyester blend, it ensures excellent chemical resistance while remaining lighter and more flexible than traditional PVC garments. The collar and elasticated wrists add to its secure fit, making it a practical and protective layer for demanding tasks. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing Velcro closure for increased protection

Elasticated wrists ensure a snug and secure fit

Pair with the Chemsol Trouser or Bib n Brace for full body protection

Stitched and high frequency welded seams

Garment can be reused if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy