Skytec Chemsol Green, Chemical Protection Jacket Velcro, XXL 1 EA
- RS Stock No.:
- 792-122
- Mfr. Part No.:
- CCCSJ/005300/GN5
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€163.20
(exc. VAT)
€200.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.20 |
*price indicative
- RS Stock No.:
- 792-122
- Mfr. Part No.:
- CCCSJ/005300/GN5
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XXL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | Chemsol | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Protection | |
| Standards/Approvals | EN 14605 2005 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XXL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series Chemsol | ||
Closure Type Velcro | ||
Resistance Features Chemical Protection | ||
Standards/Approvals EN 14605 2005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket is designed to deliver dependable protection against hazardous liquid exposure in industrial environments. It combines durability with flexibility to ensure comfort during extended use, while supporting safe handling of chemicals.
Ring pull zip allows easy use with gloves
Double Storm facing Velcro closure improves protection
Elasticated drawcord hood enables easy adjustment
Elasticated wrists provide a secure fit
Compatible with Chemsol trouser for full protection
EN 14605:2005 +A1:2009 Certification
