Skytec CCCSJ Green, Chemical Resistant Hi Vis Jacket, M
- RS Stock No.:
- 617-198
- Mfr. Part No.:
- CCCSJ/005300/GN2
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-198
- Mfr. Part No.:
- CCCSJ/005300/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Green | |
| Series | CCCSJ | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 14605:2005 + A1:2009, CE, CAT level III | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Green | ||
Series CCCSJ | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 14605:2005 + A1:2009, CE, CAT level III | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec CSJC-EW Jacket offers a smart balance of protection and comfort for chemical work environments. Made from a softer 320 g/m² EPVC/polyester blend, it ensures excellent chemical resistance while remaining lighter and more flexible than traditional PVC garments. The collar and elasticated wrists add to its secure fit, making it a practical and protective layer for demanding tasks. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing Velcro closure for increased protection
Elasticated wrists ensure a snug and secure fit
Pair with the Chemsol Trouser or Bib n Brace for full body protection
Stitched and high frequency welded seams
Garment can be reused if not contaminated or damaged
