Skytec Green, Chemical Resistant, Cold Resistant, Cut Resistant, Heat Resistant, Puncture Resistant Chemical Resistant

Image representative of range

Subtotal (1 unit)*

€125.76

(exc. VAT)

€154.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.76

*price indicative

RS Stock No.:
714-771
Mfr. Part No.:
CCCSJ/005300/GN3
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Chemical Resistant Jacket

Colour

Green

Gender

Men

Outer Material

Polyethylene Terephthalate, Polyvinyl Chloride

Hooded

Yes

Standards/Approvals

EN420, EN511, EN374, EN388, EN407

Resistance Features

Chemical Resistant, Cold Resistant, Cut Resistant, Heat Resistant, Puncture Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB

Chemsol® Jacket


Chemical resistance with added comfort.Chemsol provides general purpose protection comparable to conventional PVC/nylon garments, with an added emphasis on comfort and quality.

Super-soft fabric, made from EPVC;Polyester

Standards

EN 465/466/467/1149/prEN533

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy