SINGER SAFETY VEPSOUD Black, Brown, Fire Retardant Welding Jacket, S
- RS Stock No.:
- 784-700
- Mfr. Part No.:
- VEPSOUD01
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€98.29
(exc. VAT)
€120.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.29 |
*price indicative
- RS Stock No.:
- 784-700
- Mfr. Part No.:
- VEPSOUD01
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Jacket | |
| Size | S | |
| Colour | Black, Brown | |
| Series | VEPSOUD | |
| Closure Type | Snap Fastening | |
| Standards/Approvals | EU | |
| Resistance Features | Fire Retardant | |
| Number of Inside Pockets | 1 | |
| Material | Cowsplit Leather | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Jacket | ||
Size S | ||
Colour Black, Brown | ||
Series VEPSOUD | ||
Closure Type Snap Fastening | ||
Standards/Approvals EU | ||
Resistance Features Fire Retardant | ||
Number of Inside Pockets 1 | ||
Material Cowsplit Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.
Made from 100% polyester rip stop fabric, ensuring durability and resistance
Features a removable hood and detachable sleeves for versatility
Related links
- SINGER SAFETY VEPSOUD Black Fire Retardant Welding Jacket, 2XL
- EDC PROTECTION E2251 Yellow Fire Retardant Welding Jacket, S
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, S
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, S
- SINGER SAFETY Black Yarn Welding Jacket
- Portwest SW34 Tan S
- EDC PROTECTION E2251 Yellow S
- SINGER SAFETY SOUDAVEP Natural Protection Against Radiant Welding Jacket, M
