SINGER SAFETY Black, Brown Reusable Cowhide Split Leather, Yarn Welding Jacket
- RS Stock No.:
- 784-699
- Mfr. Part No.:
- VEPSOUD03
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€98.29
(exc. VAT)
€120.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.29 |
*price indicative
- RS Stock No.:
- 784-699
- Mfr. Part No.:
- VEPSOUD03
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Jacket | |
| Material | Cowhide Split Leather, Yarn | |
| Reusable/Disposable | Reusable | |
| Colour | Black, Brown | |
| Series | VEPSOUD | |
| Resistance Features | Flame Retardant, Heat Resistant, Welding Safe | |
| Standards/Approvals | EN ISO 11612 2015 | |
| Number of Pockets | 1 | |
| Quantity Per Package | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Jacket | ||
Material Cowhide Split Leather, Yarn | ||
Reusable/Disposable Reusable | ||
Colour Black, Brown | ||
Series VEPSOUD | ||
Resistance Features Flame Retardant, Heat Resistant, Welding Safe | ||
Standards/Approvals EN ISO 11612 2015 | ||
Number of Pockets 1 | ||
Quantity Per Package 5Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.
Made from 100% polyester rip stop fabric, ensuring durability and resistance
Features a removable hood and detachable sleeves for versatility
Related links
- SINGER SAFETY Brown Reusable Cowhide Split Leather 900 mm
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- SINGER SAFETY VEPSOUD Black Fire Retardant Welding Jacket, 2XL
- Portwest Tan Cowhide Split Leather Apron, 45 mm
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
- SINGER SAFETY VEPSOUD Black Fire Retardant Welding Jacket, S
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
